Filter Your Search
1 - 1 of 1 results
|
HD64F2239TE16V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 393216 | 16 | 24 | 20 MHz | 82 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 3 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 |