Filter Your Search
1 - 1 of 1 results
|
HD64F2377VFQ33V
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 33 MHz | 393216 | 16 | 24 | 25 MHz | 96 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, LQFP-144 | 144 | compliant | 8542.31.00.01 | Renesas Electronics |