Filter Your Search
1 - 1 of 1 results
![]() |
HD64F2398F20V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 262144 | 8192 | H8S/2000 | 16 | 24 | 20 MHz | 95 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 69 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 20 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-128 | 128 | compliant | 8542.31.00.01 | Renesas Electronics |