Filter Your Search
1 - 4 of 4 results
|
HD64F2633F25V
Renesas Electronics Corporation
|
$20.3110 | Yes | Yes | Obsolete | 16 | 25 MHz | 262144 | 16384 | 16 | 24 | 25 MHz | 89 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 20 | 128 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 128 | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
HD64F2633F25I
Hitachi Ltd
|
Check for Price | Obsolete | 16 | 25 MHz | 262144 | 16384 | H8S/2600 | YES | CMOS | FLASH | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | -20 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | HITACHI LTD | QFP, QFP128,.63X.87,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
HD64F2633F25
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 32 | 25 MHz | 262144 | 16384 | H8S/2600 | 16 | 24 | 25 MHz | 89 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | R-PQFP-G128 | Not Qualified | e0 | 75 °C | -20 °C | 128 | PLASTIC/EPOXY | FQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-128 | 128 | compliant | 8542.31.00.01 | ||||||
|
HD64F2633F25
Hitachi Ltd
|
Check for Price | Transferred | 16 | 25 MHz | 262144 | 16384 | H8S/2600 | YES | CMOS | FLASH | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | -20 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | HITACHI LTD | QFP, QFP128,.63X.87,20 | unknown | 8542.31.00.01 |