Filter Your Search
1 - 4 of 4 results
|
HD74ALVC2G32US-E
Renesas Electronics Corporation
|
Check for Price | Active | 1.5 V | 7 ns | 2 | 2 | YES | VSSOP | ALVC/VCX/A | OR GATE | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | RENESAS ELECTRONICS CORP | SOIC | VSSOP, | 8 | unknown | ||||||||||||||
|
HD74ALVC2G32USE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1.5 V | 7 ns | 2 | 2 | YES | VSSOP | ALVC/VCX/A | OR GATE | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | RENESAS ELECTRONICS CORP | SOIC | VSSOP, | 8 | compliant | 8542.39.00.01 | ||||||||||
|
HD74ALVC2G32USE
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 1.5 V | 7 ns | 2.8 ns | 2 | 2 | YES | VSSOP | 30 pF | NO | ALVC/VCX/A | OR GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | RENESAS ELECTRONICS CORP | SOIC | SSOP-8 | 8 | unknown | 8542.39.00.01 | |||
|
HD74ALVC2G32US-E
Hitachi Ltd
|
Check for Price | Yes | Transferred | 1.2 V | 7 ns | 2.8 ns | 2 | 2 | YES | VSSOP | 30 pF | NO | ALVC/VCX/A | OR GATE | CMOS | 24 mA | 3.6 V | 1.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | HITACHI LTD | SOIC | VSSOP, TSSOP8,.12,20 | 8 | unknown | 8542.39.00.01 |