Filter Your Search
1 - 2 of 2 results
|
HD74ALVCH16244T-EL
Hitachi Ltd
|
Check for Price | No | Transferred | 2.5 V | 3.9 ns | 3.6 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | HITACHI LTD | SOIC | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | ||
|
HD74ALVCH16244T-EL
Renesas Electronics Corporation
|
Check for Price | No | Active | 2.5 V | 3.9 ns | 3 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | SOIC | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 |