Filter Your Search
1 - 1 of 1 results
|
HD74ALVCHS162830TEL
Hitachi Ltd
|
Check for Price | No | Obsolete | 3.3 V | 4 ns | 3.5 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 100 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TSSOP80,.3,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 400 µm | DUAL | 1.2 mm | 6.2 mm | 17.1 mm | HITACHI LTD | TSSOP, TSSOP80,.3,16 | unknown | 8542.39.00.01 |