Filter Your Search
1 - 2 of 2 results
|
HD74C901N
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | INVERTER | CMOS | 15 V | 3 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
HD74C901N
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | INVERTER | CMOS | 15 V | 3 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |