Filter Your Search
1 - 3 of 3 results
|
HD74HC244P
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 115 ns | 23 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 4 nA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | HITACHI LTD | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||
|
HD74HC244PV-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 115 ns | 23 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 4 nA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 20 | compliant | 8542.39.00.01 | ||||
|
HD74HC244P
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 V | 115 ns | 23 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 4 nA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 |