Filter Your Search
1 - 10 of 17 results
|
HD74HCT245FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 28 ns | 1 | 8 | YES | SOP | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
HD74HCT245T-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 28 ns | 1 | 8 | YES | TSSOP | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | HITACHI LTD | SOIC | TSSOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
HD74HCT245FP-EL
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 28 ns | 28 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 | ||||||||
|
HD74HCT245PV-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 20 | compliant | 8542.39.00.01 | ||||||||||
|
HD74HCT245P
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 5 V | 28 ns | 28 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | ||||||
|
HD74HCT245RP
Hitachi Ltd
|
Check for Price | No | Transferred | 5 V | 28 ns | 28 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | HITACHI LTD | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||||
|
HD74HCT245FP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 28 ns | 28 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||
|
HD74HCT245TELL
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 28 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 6 mA | TRUE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | RENESAS ELECTRONICS CORP | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HD74HCT245P
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 28 ns | 28 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | HITACHI LTD | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||
|
HD74HCT245FPV-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 28 ns | 1 | 8 | YES | SOP | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 20 | compliant | 8542.39.00.01 |