Filter Your Search
1 - 10 of 15 results
|
HD74LS279FP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 27 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | TRUE | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HD74LS279FP-EL
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | SOP | LS | R-S LATCH | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | unknown | |||||||||||||||||||||||||||||
|
HD74LS279FP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | TRUE | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
HD74LS279
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 27 ns | 4 | 1 | NO | DIP | R-S LATCH | TTL | 8 mA | 7 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HD74LS279RP-EL
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||||||||||||
|
HD74LS279P
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | NO | DIP | LOW LEVEL | LS | R-S LATCH | TTL | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
HD74LS279FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | 15 pF | LOW LEVEL | LS | R-S LATCH | TTL | 8 mA | TRUE | 70 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | |||||
|
HD74LS279RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 27 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HD74LS279FP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | 8 mA | TRUE | 7 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
HD74LS279P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 27 ns | 27 ns | 4 | 2 | NO | DIP | LOW LEVEL | LS | R-S LATCH | TTL | 8 mA | TRUE | 7 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |