Filter Your Search
1 - 3 of 3 results
|
HD74LS93P
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 70 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 1 FUNCTION WITH ONE INPUT BIT | 32 MHz | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 1 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||
|
HD74LS93P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 70 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 1 FUNCTION WITH ONE INPUT BIT | 32 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||
|
HD74LS93P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 70 ns | 2 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 32 MHz | NO | ASYNCHRONOUS | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |