Filter Your Search
1 - 5 of 5 results
|
HDR-60-12
Mean Well
|
$21.7299 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.8 V | 13.8 V | 4.5 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD | 0.042 Vrms | HYBRID | OTHER | 54 W | R-XXMA-X7 | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | MODULE-7 | compliant | EAR99 | Mean Well | ||
|
HDR-60-5
Mean Well
|
$25.1902 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 5 V | 5.5 V | 6.5 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD | 0.028 Vrms | HYBRID | OTHER | 32.5 W | R-XXMA-X7 | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | MODULE-7 | compliant | EAR99 | Mean Well | ||
|
HDR-60-48
Mean Well
|
$25.5899 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 55.2 V | 1.25 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD | 0.084 Vrms | HYBRID | OTHER | 60 W | R-XXMA-X7 | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | MODULE-7 | compliant | EAR99 | Mean Well | ||
|
HDR-60-24
Mean Well
|
$25.6300 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 29 V | 2.5 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD | 0.053 Vrms | HYBRID | OTHER | 60 W | R-XXMA-X7 | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | MODULE-7 | compliant | EAR99 | Mean Well | ||
|
HDR-60-15
Mean Well
|
$25.6310 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 18 V | 4 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD | 0.042 Vrms | HYBRID | OTHER | 60 W | R-XXMA-X7 | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | MODULE-7 | compliant | EAR99 | Mean Well |