Filter Your Search
1 - 6 of 6 results
![]() |
HEF4001BP,652
NXP Semiconductors
|
$0.6065 | Yes | Obsolete | 5 V | 120 ns | 120 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | BULK | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, SOT-27-1, DIP-14 | 14 | SOT27-1 | compliant | 8542.39.00.01 | NXP | |||||
|
HEF4001BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 120 ns | 4 | 2 | NO | DIP | 50 pF | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
HEF4001BP
Philips Semiconductors
|
Check for Price | Yes | Transferred | 120 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4001BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 120 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
HEF4001BPN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 120 ns | 120 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | NXP | ||||||
![]() |
HEF4001BP
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 120 ns | 120 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 360 µA | 15 V | 3 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | MO-001 | 300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14 | 14 | compliant | 8542.39.00.01 | NXP | EAR99 |