Filter Your Search
1 - 2 of 2 results
|
HEF40174BPN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 155 ns | 1 | 6 | NO | DIP | 5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 5 MHz | 360 µA | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
HEF40174BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 6 | NO | DIP | 5 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |