Filter Your Search
1 - 5 of 5 results
|
HEF40175BT-T
NXP Semiconductors
|
Check for Price | Active | 5 V | 160 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | |||||||||||||||
|
HEF40175BTT
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 160 ns | 1 | 4 | YES | TSSOP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.4 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
HEF40175BTT
Nexperia
|
Check for Price | Yes | Active | 5 V | 160 ns | 160 ns | 1 | 4 | YES | TSSOP | 11 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 50 mA | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25,25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 1995-11-01 | ||||||||
|
HEF40175BTT,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 160 ns | 1 | 4 | YES | TSSOP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | 1990-01-01 | SOT403-1 | Nexperia | ||||||||
|
HEF40175BTT,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 160 ns | 1 | 4 | YES | TSSOP | 5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | compliant | 8542.39.00.01 | SOT403-1 |