Filter Your Search
1 - 10 of 27 results
![]() |
HEF4017BT,652
NXP Semiconductors
|
$0.2044 | Yes | Transferred | 5 V | 280 ns | 1 | 10 | YES | SOP | 6 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | 30 MHz | NO | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||||||
![]() |
HEF4017BT,653
Nexperia
|
$0.2781 | Yes | Active | 5 V | 280 ns | 1 | 10 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | 30 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | |||||||||
![]() |
HEF4017BT,652
Nexperia
|
$0.3239 | Yes | Obsolete | 5 V | 280 ns | 1 | 10 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | 30 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | ||||||||||
![]() |
HEF4017BT,653
NXP Semiconductors
|
$0.3532 | Yes | Transferred | 5 V | 280 ns | 1 | 10 | YES | SOP | 6 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | 30 MHz | NO | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||||||
|
HEF4017BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 | NO | DIP | 6 MHz | 50 pF | UP | DECADE COUNTER | CMOS | NO | 360 µA | SYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
![]() |
HEF4017BT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 280 ns | 1 | 10 | YES | SOP | 6 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | 30 MHz | NO | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT109-1, SO-16 | 16 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
HEF4017BT-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 290 ns | 1 | 10 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | 15 MHz | NO | SYNCHRONOUS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP-16 | compliant | 8542.39.00.01 | ||||||||||||||||
![]() |
HEF4017BT-Q100J
Nexperia
|
Check for Price | Active | 5 V | 280 ns | 1 | 10 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | 15 MHz | NO | SYNCHRONOUS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP, | 16 | SOT109-1 | compliant | Nexperia | |||||||||||||
![]() |
HEF4017BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 280 ns | 1 | 10 | NO | DIP | 6 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | 30 MHz | NO | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | BULK | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | SOT38-4 | compliant | 8542.39.00.01 | NXP | ||||||||||
|
HEF4017BT
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SOP | 6 MHz | 50 pF | UP | DECADE COUNTER | CMOS | NO | 360 µA | SYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |