Filter Your Search
1 - 10 of 34 results
|
HEF4030BT,653
Nexperia
|
$0.3503 | Yes | Active | 5 V | 175 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | XOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1990-01-01 | Nexperia | ||||||||||
|
HEF4030BT-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 175 ns | 175 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | XOR GATE | CMOS | 50 mA | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | ||||||||||||
|
HEF4030BD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 175 ns | 175 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | XOR GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HEF4030BP
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 175 ns | NO | DIP | 50 pF | NO | XOR GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HEF4030BT-Q100,118
NXP Semiconductors
|
Check for Price | Active | 5 V | 175 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | XOR GATE | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HEF4030BT-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 175 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | XOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
HEF4030BT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 175 ns | 175 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | XOR GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-14 | 14 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
933372820652
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 175 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | XOR GATE | CMOS | R-PDSO-G14 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4030BTD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 175 ns | 175 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | XOR GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
HEF4030BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 175 ns | 4 | 2 | NO | DIP | 50 pF | 4000/14000/40000 | XOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |