Filter Your Search
1 - 10 of 30 results
|
HEF40373BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 300 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | IOH = 9.3MA @ VOH = 3.6V | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
HEF40373BT,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 300 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOP | 20 | SOT163-1 | |||||||||
|
HEF40373BDF
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 300 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||||||
|
HEF40373BD
Philips Semiconductors
|
Check for Price | No | Transferred | 300 ns | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | 1.75 mA | 100 mA | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HEF40373BT,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 300 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-108, SOP-20 | compliant | 8542.39.00.01 | SOP | 20 | SOT163-1 | |||||||||
|
HEF40373BT
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 300 ns | 1 | 8 | YES | SOP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | IOH = 9.3MA @ VOH = 3.6V | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1989-05-31 | ||||||||||||
|
HEF40373BT-T
Nexperia
|
Check for Price | Obsolete | 5 V | 300 ns | 1 | 8 | YES | SOP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||||||||
|
HEF40373BPN
Nexperia
|
Check for Price | Active | 5 V | 300 ns | 1 | 8 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T20 | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NEXPERIA | DIP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||
|
HEF40373BP
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 300 ns | 300 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | IOH = 9.3MA @ VOH = 3.6V | 1.75 mA | 2 | TRUE | 100 mA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-146-1, DIP-20 | compliant | 8542.39.00.01 | DIP | 20 | |||||||
|
HEF40373BD
Nexperia
|
Check for Price | No | Active | 5 V | 300 ns | 1 | 8 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | IOH = 9.3MA @ VOH = 3.6V | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-CDIP-T20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEXPERIA | DIP-20 | compliant | 8542.39.00.01 | 2017-02-01 |