Filter Your Search
1 - 1 of 1 results
|
HEF4046BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | NO | PHASE LOCKED LOOP | 1 | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | SOT38-4 | compliant | 8542.39.00.01 | NXP |