Filter Your Search
1 - 4 of 4 results
|
HEF4050BTD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 70 ns | 110 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | BULK | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
HEF4050BTD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 110 ns | YES | SOP | 50 pF | NO | BUFFER | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HEF4050BTD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 70 ns | 110 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
HEF4050BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 110 ns | YES | SOP | 50 pF | NO | BUFFER | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 |