Filter Your Search
1 - 7 of 7 results
|
HEF4051BTS,118
Nexperia
|
$0.4005 | Yes | Obsolete | 15 V | YES | 175 Ω | 5 Ω | 80 ns | 230 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
HEF4051BTS,118
NXP Semiconductors
|
$0.4361 | Yes | Transferred | 15 V | YES | 175 Ω | 5 Ω | 80 ns | 230 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||
|
HEF4051BTS
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 2.5 kΩ | 25 Ω | 280 ns | 240 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | 16 | compliant | 8542.39.00.01 | |||||
|
HEF4051BTS
Nexperia
|
Check for Price | Yes | Not Recommended | 5 V | YES | 2.5 kΩ | 25 Ω | 280 ns | 240 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||
|
HEF4051BTS
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 2.5 kΩ | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HEF4051BTS,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 V | YES | 175 Ω | 5 Ω | 80 ns | 230 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||
|
HEF4051BTS,112
Nexperia
|
Check for Price | Transferred | 15 V | YES | 175 Ω | 5 Ω | 80 ns | 230 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | Nexperia |