Filter Your Search
1 - 10 of 39 results
|
HEF4052BT,653
Nexperia
|
$0.2432 | Yes | Active | 15 V | YES | 175 Ω | 5 Ω | 85 ns | 180 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | EAR99 | 8542.39.00.01 | 1995-01-01 | Nexperia | ||||||||
|
HEF4052BT-Q100,118
Nexperia
|
$0.4144 | Yes | Active | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 205 ns | DIFFERENTIAL MULTIPLEXER | 4 | 2 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||
|
HEF4052BTT,118
Nexperia
|
$0.4182 | Yes | Active | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | 4 | 1 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
HEF4052BT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
HEF4052BTD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | YES | 175 Ω | 5 Ω | 85 ns | 180 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
HEF4052BDB
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | NO | 175 Ω | 5 Ω | 85 ns | 180 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 600 µA | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HEF4052BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 2.5 kΩ | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HEF4052BTD
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 2.5 kΩ | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HEF4052BT,118
NXP Semiconductors
|
Check for Price | Active | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HEF4052BT,013
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | 4 | 1 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia |