Filter Your Search
1 - 10 of 20 results
|
HEF4059BD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 1 | 16 | NO | DIP | 3.5 MHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999;... more | 20 MHz | YES | ASYNCHRONOUS | 1.5 mA | 15 V | 3 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
HEF4059BT,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 180 ns | 1 | 16 | YES | SOP | 3.5 MHz | DOWN | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999;... more | 20 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SO24(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | SOP, SO24(UNSPEC) | 24 | unknown | 8542.39.00.01 | SOT137-1 | ||||
|
HEF4059BT
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | SOP | 3.5 MHz | PRESCALER | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HEF4059BPN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 180 ns | 1 | 16 | NO | DIP | 3.5 MHz | DOWN | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999;... more | 20 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||||||||
|
HEF4059BTD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 180 ns | 1 | 16 | YES | SOP | 3.5 MHz | DOWN | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999;... more | 20 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SO24(UNSPEC) | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOIC | SOP, SO24(UNSPEC) | 24 | unknown | 8542.39.00.01 | |||||
|
HEF4059BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | NO | DIP | 3.5 MHz | PRESCALER | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
HEF4059BD
Philips Semiconductors
|
Check for Price | No | Transferred | NO | DIP | 3.5 MHz | PRESCALER | CMOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
HEF4059BP
Philips Semiconductors
|
Check for Price | Yes | Transferred | NO | DIP | 3.5 MHz | PRESCALER | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-24 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
HEF4059BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 1 | 16 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999;... more | 3.5 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
HEF4059BDF
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 1 | 16 | NO | DIP | DOWN | POSITIVE EDGE | 4000/14000/40000 | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999;... more | 20 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | 8542.39.00.01 |