Filter Your Search
1 - 10 of 32 results
|
HEF4067BT,653
Nexperia
|
$0.9505 | Yes | Obsolete | 15 V | YES | 175 Ω | 5 Ω | 100 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP | SOT-137, PLASTIC, SO-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | |||||||||
|
HEF4067BT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 2.5 kΩ | 25 Ω | 340 ns | 435 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 600 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-137-1, MS-013, SOP-24 | 24 | compliant | 8542.39.00.01 | ||||||
|
933372980652
Nexperia
|
Check for Price | Yes | Obsolete | 15 V | YES | 175 Ω | 5 Ω | 100 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
HEF4067BDB
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | NO | 175 Ω | 5 Ω | 100 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 600 µA | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4067BP
Philips Semiconductors
|
Check for Price | Yes | Transferred | NO | 2.5 kΩ | 385 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 600 µA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-24 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HEF4067BT-Q100
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | YES | 2.5 kΩ | 25 Ω | 340 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDSO-G24 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP-24 | compliant | 8542.39.00.01 | |||||||||||||
|
HEF4067BT-Q100J
Nexperia
|
Check for Price | Obsolete | 5 V | YES | 2.5 kΩ | 25 Ω | 340 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDSO-G24 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP | SOP, | 24 | SOT137-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||
|
HEF4067BTD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | YES | 175 Ω | 5 Ω | 100 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | SOT-137, PLASTIC, SO-24 | 24 | unknown | 8542.39.00.01 | NXP | |||||||||||||||
|
HEF4067BP
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 2.5 kΩ | 25 Ω | 340 ns | 435 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 600 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN SILVER | THROUGH-HOLE | 2.54 mm | DUAL | 31.7 mm | 5.1 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, SOT-101-1, MO-015, SC-509, DIP-24 | 24 | compliant | 8542.39.00.01 | NXP | ||||||
|
HEF4067BT,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 V | YES | 175 Ω | 5 Ω | 100 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 600 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | SOT-137, PLASTIC, SO-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 | NXP |