Filter Your Search
1 - 9 of 9 results
|
HEF4073BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 110 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4073BP
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 110 ns | 3 | 3 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 15 V | 3 V | R-PDIP-T14 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIL-14 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||||||||
|
HEF4073BPN
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 110 ns | 110 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-27-1, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
HEF4073BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 110 ns | 3 | 3 | NO | DIP | 50 pF | 4000/14000/40000 | AND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
HEF4073BP,652
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 110 ns | 3 | 3 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 15 V | 3 V | R-PDIP-T14 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEXPERIA | DIL-14 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||||||||||||
|
HEF4073BP
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 110 ns | 110 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-27-1, DIP-14 | compliant | 8542.39.00.01 | NXP | DIP | 14 | EAR99 | ||||
|
HEF4073BP
Philips Semiconductors
|
Check for Price | Yes | Transferred | 110 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HEF4073BPN
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 110 ns | 3 | 3 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 15 V | 3 V | R-PDIP-T14 | e4 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||
|
HEF4073BP,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 110 ns | 110 ns | 3 | 3 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-27-1, DIP-14 | compliant | 8542.39.00.01 | NXP | DIP | 14 | EAR99 | SOT27-1 |