Filter Your Search
1 - 10 of 25 results
|
HEF4077BT,653
Nexperia
|
$0.1951 | Yes | Active | 5 V | 150 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | XNOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1990-01-01 | Nexperia | ||||||
|
HEF4077BT-T
Nexperia
|
Check for Price | Obsolete | 5 V | 150 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | XNOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||||
|
HEF4077BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 150 ns | 4 | 2 | NO | DIP | 50 pF | 4000/14000/40000 | XNOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HEF4077BTD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 150 ns | 150 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | XNOR GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||
|
HEF4077BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 150 ns | NO | DIP | 50 pF | NO | XNOR GATE | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HEF4077BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 150 ns | 150 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | XNOR GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, SOT-27-1, DIP-14 | 14 | SOT27-1 | compliant | 8542.39.00.01 | NXP | |||||||
|
HEF4077BDF
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 150 ns | 4 | 2 | NO | DIP | 50 pF | 4000/14000/40000 | XNOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HEF4077BT,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 150 ns | 150 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | XNOR GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | ||||
|
HEF4077BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 150 ns | YES | SOP | 50 pF | NO | XNOR GATE | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HEF4077BT-T
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 150 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | XNOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |