Filter Your Search
1 - 4 of 4 results
|
HEN-1.2/25-D12MH
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 12 V | 1.2 V | 13.8 V | 10.2 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 30.45 W | R-XDMA-X10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | C&D TECHNOLOGIES INC | MODULE | , | 10 | unknown | EAR99 | |||||||||
|
HEN-1.2/25-D12MH
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 1.2 V | 13.8 V | 10.2 V | 1.14 V | 1.26 V | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 30.45 W | R-XDMA-X10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | 3.81 mm | DUAL | 22.86 mm | 56.64 mm | 12.7 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | ||||||
|
HEN-1.2/25-D12MH
DATEL Inc
|
Check for Price | No | Transferred | 12 V | 1.2 V | 13.8 V | 10.2 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 30.45 W | R-XDMA-X10 | e0 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | DATEL INC | MODULE | , | 10 | unknown | EAR99 | ||||||||||
|
HEN-1.2/25-D12MH-C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XDMA-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MURATA POWER SOLUTIONS INC | MODULE | , | 10 | compliant | EAR99 |