Filter Your Search
1 - 1 of 1 results
|
HF115F/012-1H3BF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.8097 | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 440 V | 300 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 33 mA | 8.4 V | 1.2 V | 18 V | 4000VA@440VAC | 16A@440VAC | 16A@300VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003606807213614427 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant |