Filter Your Search
1 - 1 of 1 results
|
HF115F-Q/012-1H(335)
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 400 mW | 360 Ω | 20 A | 440 V | 300 V | 20 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 33 mA | 8.4 V | 1.2 V | 18 V | 5000VA@440VAC | 20A@440VAC | 20A@300VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 125 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | NO | SOLDER | 12.7 mm | 15.7 mm | 31.5 mm | 31.5mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant |