Filter Your Search
1 - 10 of 16 results
|
HF70ACB322513-T
TDK Corporation
|
$0.0286 | Yes | Yes | Obsolete | 400 mA | 300 mΩ | 52 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | 125 °C | -40 °C | 1210 | 2 | TAPE AND REEL | 1.3 mm | 3.2 mm | 2.5 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
HF70ACB201209-TL
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 100 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 900 µm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | |||
|
HF70ACB322513-B
TDK Corporation
|
Check for Price | Yes | Yes | Active | 400 mA | 300 mΩ | 52 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -25 °C | BULK | 1.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HF70ACB453215-B
TDK Corporation
|
Check for Price | Yes | Yes | Active | 300 mA | 400 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -25 °C | BULK | 1.5 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HF70ACB321611-TL
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mΩ | 26 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | TDK CORP | 1206 | compliant | EAR99 | 8504.50.80.00 | |||||
|
HF70ACB321611-B
TDK Corporation
|
Check for Price | Yes | Obsolete | 500 mA | 200 mΩ | 26 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -25 °C | BULK | 1.1 mm | 3.2 mm | 1.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HF70ACB201209-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 100 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | 125 °C | -40 °C | 0805 | 2 | TAPE AND REEL | 900 µm | 2 mm | 1.25 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
HF70ACB453215-TD25
TDK Corporation
|
Check for Price | Yes | Obsolete | 300 mA | 400 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -40 °C | 2 | TR, 7 INCH | 1.5 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
HF70ACB321611-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mΩ | 26 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | 125 °C | -40 °C | 1206 | 2 | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
HF70ACB201209-B
TDK Corporation
|
Check for Price | Yes | Yes | Active | 600 mA | 100 mΩ | 10 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -25 °C | BULK | 900 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 |