Filter Your Search
1 - 3 of 3 results
|
HF70ACB453215-TD25
TDK Corporation
|
Check for Price | Yes | Obsolete | 300 mA | 400 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -40 °C | 2 | TR, 7 INCH | 1.5 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
HF70ACB453215-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 400 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | 125 °C | -40 °C | 1812 | 2 | TAPE AND REEL | 1.5 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN | |||
|
HF70ACB453215-TL
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 400 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | 125 °C | -40 °C | 1812 | Chip Bead | 2 | TAPE AND REEL | 1.5 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | 1812 |