Filter Your Search
1 - 8 of 8 results
|
HFA3624IA96
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 50 Ω | 2 | 2.5 GHz | UP/DOWN CONVERTER | 4 dB | 400 MHz | 10 MHz | YES | 2.5 GHz | 2.4 GHz | 2.5 GHz | 2.4 GHz | -6 dB | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||
|
HFA3624
Intersil Corporation
|
Check for Price | Obsolete | 18 dBm | 2.4835 GHz | UP/DOWN CONVERTER | 400 MHz | 10 MHz | NO | 6.8 dB | 2.4835 GHz | 2.4 GHz | 2.4835 GHz | 2.4 GHz | HARRIS SEMICONDUCTOR | unknown | |||||||||||||||||||||||
|
HFA3624
Harris Semiconductor
|
Check for Price | Obsolete | 18 dBm | 2.4835 GHz | UP/DOWN CONVERTER | 400 MHz | 10 MHz | NO | 6.8 dB | 2.4835 GHz | 2.4 GHz | 2.4835 GHz | 2.4 GHz | HARRIS SEMICONDUCTOR | unknown | |||||||||||||||||||||||
|
HFA3624IA
Harris Semiconductor
|
Check for Price | No | Obsolete | 50 Ω | 2 | YES | 2.5 GHz | UP/DOWN CONVERTER | BIPOLAR | 4 dB | 400 MHz | 10 MHz | YES | 3/5 V | 2.5 GHz | 2.4 GHz | 2.5 GHz | 2.4 GHz | 50 mA | -6 dB | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | SSOP28,.25 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | |||||||
|
HFA3624IA96
Harris Semiconductor
|
Check for Price | No | Obsolete | 50 Ω | 2 | YES | 2.5 GHz | UP/DOWN CONVERTER | BIPOLAR | 4 dB | 400 MHz | 10 MHz | YES | 3/5 V | 2.5 GHz | 2.4 GHz | 2.5 GHz | 2.4 GHz | 50 mA | -6 dB | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | SSOP28,.25 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | |||||||
|
HFA3624IA
Intersil Corporation
|
Check for Price | No | Obsolete | 50 Ω | 2 | YES | 2.5 GHz | UP/DOWN CONVERTER | BIPOLAR | LOW NOISE | 4 dB | 400 MHz | 10 MHz | NO | 3/5 V | 2.5 GHz | 2.4 GHz | 2.5 GHz | 2.4 GHz | 50 mA | -6 dB | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | SSOP28,.25 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | PLASTIC, SSOP-28 | |||||
|
HFA3624IA96
Intersil Corporation
|
Check for Price | No | Obsolete | 50 Ω | 2 | YES | 2.5 GHz | UP/DOWN CONVERTER | BIPOLAR | LOW NOISE | 4 dB | 400 MHz | 10 MHz | NO | 3/5 V | 2.5 GHz | 2.4 GHz | 2.5 GHz | 2.4 GHz | 50 mA | -6 dB | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | SSOP28,.25 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | PLASTIC, SSOP-28 | |||||
|
HFA3624IA
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 50 Ω | 2 | 2.5 GHz | UP/DOWN CONVERTER | 4 dB | 400 MHz | 10 MHz | YES | 2.5 GHz | 2.4 GHz | 2.5 GHz | 2.4 GHz | -6 dB | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | ROCHESTER ELECTRONICS LLC | unknown |