Filter Your Search
1 - 2 of 2 results
|
HFC0100HS-LF-Z
Monolithic Power Systems
|
$1.0612 | Yes | Yes | Active | 12 V | 20 V | 8 V | 12 V | YES | SINGLE | 100 kHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
HFC0100HS-LF
Monolithic Power Systems
|
$1.1515 | Yes | Yes | Active | 12 V | 20 V | 8 V | 12 V | YES | SINGLE | 100 kHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |