Filter Your Search
1 - 7 of 7 results
|
HFCN-2700TR5K+
Mini-Circuits
|
Check for Price | Yes | Active | 1.5 | 50 OHM | SURFACE MOUNT | 2.5 GHz | 700 MHz | 1 GHz | 20 dB | 7 W | CERAMIC HPF | 40 dB | 2 dB | 7 | 7 | 100 °C | -55 °C | 4 | TR | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | ||||||||||
|
HFCN-2700D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.5 | 50 OHM | SURFACE MOUNT | 2.5 GHz | 7 W | CERAMIC HPF | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 980 µm | 2.94 mm | 14.7 mm | MINI-CIRCUITS | unknown | |||||||||||||
|
HFCN-2700A+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.5 | 50 OHM | SURFACE MOUNT | 2.7 GHz | 550 MHz | 20 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 3 dB | 5 | 5 | e3 | 100 °C | -55 °C | MIL-STD-202 | 6 | Tin (Sn) - with Nickel (Ni) barrier | 890 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206-1, 6 PIN | EAR99 | Mini-Circuits | |||||
|
HFCN-2700+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.5 | 50 OHM | SURFACE MOUNT | 2.5 GHz | 1 GHz | 700 MHz | 40 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ||||||
|
HFCN-2700D+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 1.5 | SURFACE MOUNT | 2.5 GHz | 7 W | CERAMIC HPF | 3 dB | 7 | 7 | 100 °C | -55 °C | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | |||||||||||||||||
|
HFCN-2700AD+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.5 | 50 OHM | SURFACE MOUNT | 2.7 GHz | 550 MHz | 20 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 3 dB | 5 | 5 | e3 | 100 °C | -55 °C | MIL-STD-202 | 6 | TIN OVER NICKEL | 890 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ||||||
|
HFCN-2700
Mini-Circuits
|
Check for Price | No | No | Active | 1.5 | 50 OHM | SURFACE MOUNT | 2.5 GHz | 1 GHz | 700 MHz | 40 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | EAR99 |