Filter Your Search
1 - 6 of 6 results
|
HFE200-230/16
Block USA Inc.
|
Check for Price | Active | 250 V | 16 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.7 kV | 400 µA | 50-60Hz Hz | 40 °C | 69 mm | 119 mm | 86 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | ||||
|
HFE200-230/3
Block USA Inc.
|
Check for Price | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.7 kV | 400 µA | 50-60Hz Hz | EN | 40 °C | 47 mm | 85 mm | 54 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | |||
|
HFE200-230/10
Block USA Inc.
|
Check for Price | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.7 kV | 400 µA | 50-60Hz Hz | EN | 40 °C | 67 mm | 156 mm | 58 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | |||
|
HFE200-230/1
Block USA Inc.
|
Check for Price | Active | 250 V | 1 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.7 kV | 400 µA | 50-60Hz Hz | EN | 40 °C | 35 mm | 85 mm | 54 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | |||
|
HFE200-230/6
Block USA Inc.
|
Check for Price | No | Active | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.7 kV | 400 µA | 50-60Hz Hz | EN | 54 mm | 114 mm | 57 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | |||
|
HFE200-230/12
Block USA Inc.
|
Check for Price | Active | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.7 kV | 400 µA | 50-60Hz Hz | EN | 40 °C | 67 mm | 156 mm | 58 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant |