Filter Your Search
1 - 10 of 21 results
|
HGT1S12N60C3DS
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 24 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 480 ns | 48 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | not_compliant | EAR99 | |||||||
|
HGT1S12N60C3DRS
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 7.5 V | 24 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 400 ns | 20 V | 104 W | 38 ns | MOTOR CONTROL | SILICON | 540 ns | 74 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | ||||||||
|
HGT1S12N60C3DRS9A
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 24 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, ULTRA FAST | MOTOR CONTROL | SILICON | 540 ns | 74 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||||||||
|
HGT1S12N60C3DRS9A
Harris Semiconductor
|
Check for Price | Obsolete | 600 V | 24 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | MOTOR CONTROL | SILICON | 290 ns | 36 ns | R-PSSO-G3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | ||||||||||||||||||
|
HGT1S12N60C3DS9A
Harris Semiconductor
|
Check for Price | Transferred | 600 V | 24 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 270 ns | 28 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||||||||
|
HGT1S12N60C3DRS9A
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 7.5 V | 24 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 400 ns | 20 V | 104 W | 38 ns | MOTOR CONTROL | SILICON | 540 ns | 74 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | ||||||||
|
HGT1S12N60C3DS9A
onsemi
|
Check for Price | Active | 600 V | 6 V | 24 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | RC-IGBT | 275 ns | 20 V | 104 W | POWER CONTROL | SILICON | 675 ns | 480 ns | 48 ns | 2.2 V | TO-263AB | R-PSSO-G2 | 150 °C | -40 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | ||||||||||
|
HGT1S12N60C3DS
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 600 V | 6 V | 24 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 480 ns | 48 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||||
|
HGT1S12N60C3DST
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6 V | 24 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 480 ns | 48 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||
|
HGT1S12N60C3DS9A
Intersil Corporation
|
Check for Price | Transferred | 600 V | 24 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 480 ns | 48 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 |