Filter Your Search
1 - 9 of 9 results
|
HGT1S12N60C3RS9A
Intersil Corporation
|
Check for Price | Transferred | 600 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | MOTOR CONTROL | SILICON | 290 ns | 36 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | ||||||||||||||
|
HGT1S12N60C3R
Rochester Electronics LLC
|
Check for Price | No | No | Active | 600 V | 24 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | MOTOR CONTROL | SILICON | 290 ns | 36 ns | TO-262AA | R-PSIP-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | PLASTIC PACKAGE-3 | 3 | unknown | ||||||||
|
HGT1S12N60C3RS9A
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | MOTOR CONTROL | SILICON | 290 ns | 36 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | ||||||||||||||
|
HGT1S12N60C3RS9A
Harris Semiconductor
|
Check for Price | Transferred | 600 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | MOTOR CONTROL | SILICON | 290 ns | 36 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||||||
|
HGT1S12N60C3RS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, ULTRA FAST | MOTOR CONTROL | SILICON | 540 ns | 74 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||||||
|
HGT1S12N60C3R
Intersil Corporation
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 24 A | N-CHANNEL | NO | 400 ns | 20 V | 104 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | 3 | not_compliant | EAR99 | ||||||||||||||||||||||||
|
HGT1S12N60C3RS
Harris Semiconductor
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 400 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 290 ns | 36 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||
|
HGT1S12N60C3R
Harris Semiconductor
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 24 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 400 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 290 ns | 36 ns | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | PLASTIC PACKAGE-3 | unknown | EAR99 | |||||||
|
HGT1S12N60C3RS
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 7.5 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 400 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 540 ns | 74 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | 4 | not_compliant | EAR99 |