Filter Your Search
1 - 5 of 5 results
|
HGT1S20N60C3S9A
onsemi
|
$2.8954 | Yes | End Of Life | 600 V | 6.3 V | 45 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 210 ns | 20 V | 164 W | 28 ns | MOTOR CONTROL | SILICON | 660 ns | 388 ns | 60 ns | 52 ns | 1.8 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | 418AJ | not_compliant | EAR99 | onsemi | |||||||
|
HGT1S20N60C3S9A
Harris Semiconductor
|
Check for Price | Transferred | 600 V | 45 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | MOTOR CONTROL | SILICON | 280 ns | 28 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||||||||||||||||||||
|
HGT1S20N60C3S9A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 45 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 388 ns | 52 ns | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||
|
HGT1S20N60C3S9A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 6.3 V | 45 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 210 ns | 20 V | 164 W | 28 ns | MOTOR CONTROL | SILICON | 388 ns | 52 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | 2 | 8541.29.00.95 | ||||||||
|
HGT1S20N60C3S9A
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 45 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | MOTOR CONTROL | SILICON | 280 ns | 28 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 |