Filter Your Search
1 - 6 of 6 results
|
HGTP5N120BND_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 167 W | 20 ns | MOTOR CONTROL | SILICON | 357 ns | 35 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220AB ALTERNATE VERSION, 3 PIN | 3 | not_compliant | EAR99 | ||||||||
|
HGTP5N120BND
onsemi
|
Check for Price | Yes | End Of Life | 1.2 kV | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 357 ns | 35 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB ALTERNATE VERSION, 3 PIN | not_compliant | EAR99 | 340AT | onsemi | |||||||||||||
|
HGTP5N120BND
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 167 W | 20 ns | MOTOR CONTROL | SILICON | 357 ns | 35 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220AB ALTERNATE VERSION, 3 PIN | 3 | compliant | EAR99 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | 8541.29.00.95 | ||||||
|
HGTP5N120BND
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 kV | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 357 ns | 35 ns | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220AB ALTERNATE VERSION, 3 PIN | 3 | unknown | |||||||||||
|
HGTP5N120BND
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 182 ns | 20 ns | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERSIL CORP | TO-220AB ALTERNATE VERSION, 3 PIN | not_compliant | EAR99 | ||||||||||||||||||
|
HGTP5N120BND
Harris Semiconductor
|
Check for Price | Transferred | 1.2 kV | 21 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 182 ns | 20 ns | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 |