Filter Your Search
1 - 2 of 2 results
|
HI-1574PSTF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | CMOS | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | 450 mA | R-PDSO-G20 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | HSOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.612 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | HSOP, | 20 | compliant | 8542.39.00.01 | |||
|
HI-1574PST
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 3.3 V | CMOS | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | 600 mA | R-PDSO-G20 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | HSOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.612 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | ESOIC-20 | 20 | unknown | 8542.39.00.01 | Holt Integrated Circuits Inc. |