Filter Your Search
1 - 4 of 4 results
|
HI-3184PSI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | ALSO OPERATE WITH 5V AND -12 TO-15V SUPPLY | YES | 1 µA | ARINC 429 | 1 | 1 V | COMPLEMENTARY | 16 mA | 15 V | 12 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 30 | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.527 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | LSOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
HI-3184PSIF-N
Holt Integrated Circuits Inc
|
Check for Price | Yes | Active | 5 V | 15 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 16.5 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.527 mm | 3.87 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | LSOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HI-3184PSIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | ALSO OPERATE WITH 5V AND -12 TO-15V SUPPLY | YES | 1 µA | ARINC 429 | 1 | 1 V | COMPLEMENTARY | 16 mA | 15 V | 12 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.527 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | LSOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HI-3184PSI-N
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 5 V | 15 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 16.5 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.527 mm | 3.87 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | LSOP, | 14 | unknown | EAR99 | 8542.39.00.01 |