Filter Your Search
1 - 1 of 1 results
|
HI-8190PSTF
Holt Integrated Circuits Inc
|
$7.3780 | Yes | Active | 5 V | YES | 20 Ω | 55 ns | 25 ns | SPST | CMOS | 1 | 4 | 65 dB | 15 V | 3.3 V | MILITARY | R-PDSO-G16 | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.727 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |