Filter Your Search
1 - 2 of 2 results
|
HI-8588PSI-10
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | CMOS | ARINC 429 | 1 | 6.3 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.915 mm | 1.773 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Holt Integrated Circuits Inc. | ||
|
HI-8588PSI-10A
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 5 V | DIFFERENTIAL | 2 | LINE RECEIVER | CMOS | ARINC 429 | 2 | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.773 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOP, | compliant | EAR99 | 8542.39.00.01 |