Filter Your Search
1 - 4 of 4 results
|
HI-8591PSIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | ARINC 429 | 1 | 1 µs | 5 mA | 3.63 V | 2.97 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.915 mm | 1.773 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Holt Integrated Circuits Inc. | ||
|
HI-8591PSI-40
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | ARINC 429 | 1 | 1 µs | 5 mA | 3.63 V | 2.97 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.915 mm | 1.773 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
HI-8591PSIF-40
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | ARINC 429 | 1 | 1 µs | 5 mA | 3.63 V | 2.97 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.915 mm | 1.773 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Holt Integrated Circuits Inc. | |||
|
HI-8591PSI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | CMOS | ALSO OPERATES AT 5V SUPPLY | ARINC 429 | 1 | 1 µs | 5 mA | 3.63 V | 2.97 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.915 mm | 1.773 mm | 3.9 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |