Filter Your Search
1 - 2 of 2 results
![]() |
HI-8592PCI
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 5 V | STANDARD | 3-STATE | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.25 V | 4.85 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.2SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 5 mm | 930 µm | 5 mm | HOLT INTEGRATED CIRCUITS INC | QFN | HVQCCN, LCC24,.2SQ,25 | 24 | unknown | EAR99 | 8542.39.00.01 | Holt Integrated Circuits Inc. | ||||
![]() |
HI-8592PCIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Active | 5 V | STANDARD | 3-STATE | 2 | LINE DRIVER | CMOS | YES | 100 nA | ARINC 429 | 2 | 9 V | 5.25 V | 4.85 V | YES | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.2SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 5 mm | 930 µm | 5 mm | HOLT INTEGRATED CIRCUITS INC | QFN | HVQCCN, LCC24,.2SQ,25 | 24 | compliant | EAR99 | 8542.39.00.01 | Holt Integrated Circuits Inc. |