Filter Your Search
1 - 10 of 17 results
|
HI1-5040-5
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 75 Ω | 1 µs | SPST | CMOS | NO | 1 | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
HI1-5040-2
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | SPST | CMOS | 1 | 1 | 80 dB | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||
|
HI1-5040/883
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | SPST | CMOS | NO | 1 | 1 | 80 dB | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | FRIT SEALED, CERDIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||
|
HI1-5040-7
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 75 Ω | 1 µs | SPST | CMOS | NO | 1 | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
HI1-5040-8
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 75 Ω | 1 µs | SPST | CMOS | NO | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||
|
HI1-5040/883
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
HI1-5040/883
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | SPST | CMOS | NO | 1 | 1 | 80 dB | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
HI1-5040-2
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 75 Ω | 5,+-15 V | 1 µs | SPST | CMOS | NO | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | |||||||||||||||
|
HI1-5040-2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
HI1-5040-8
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 75 Ω | 1 µs | SPST | CMOS | NO | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |