Filter Your Search
1 - 10 of 35 results
|
HI1-5046-2
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | DPDT | CMOS | 2 | 1 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||
|
HI1-5046-2
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | DPDT | CMOS | 2 | 1 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
HI1-5046A/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 1 Ω | 500 ns | 500 ns | DPDT | CMOS | 2 | 1 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
HI1-5046A-8
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 50 Ω | 1 µs | DPDT | CMOS | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||
|
HI1-5046-5
Rochester Electronics LLC
|
Check for Price | Obsolete | 15 V | NO | -15 V | 75 Ω | 2 Ω | 500 ns | 500 ns | DPDT | CMOS | 2 | 1 | 80 dB | COMMERCIAL EXTENDED | R-GDIP-T16 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
HI1-5046A7
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
HI1-5046-8
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 75 Ω | 1 µs | DPDT | CMOS | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||
|
HI1-5046-7
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 1 µs | DPDT | CMOS | 2 | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||
|
HI1-5046A/883
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | NO | 50 Ω | 800 ns | DPDT | CMOS | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
HI1-5046A2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |