Filter Your Search
1 - 6 of 6 results
|
HI1-0201-2
Renesas Electronics Corporation
|
$9.9900 | No | No | Active | 15 V | NO | -15 V | 80 Ω | 500 ns | 500 ns | SPST | CMOS | 17 V | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | 2 mA | 22 V | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | CERDIP | DIP-16 | 16 | F16.3 | not_compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||
|
HI1-0201-2
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 70 Ω | 500 ns | 500 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HI1-0201-2
Intersil Corporation
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 70 Ω | 500 ns | 500 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | CERDIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
HI1-0201-2
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 70 Ω | 400 ns | 300 ns | SPST | CMOS | -18 V | -4.5 V | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
HI1-0201-2
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 70 Ω | 500 ns | 500 ns | SPST | CMOS | 1 | 4 | 80 dB | MILITARY | R-GDIP-T16 | COMMERCIAL | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | ||||||||||||||||||||||||||||
|
HI1-0201-2
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 500 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-16 | unknown | 8542.39.00.01 |