Filter Your Search
1 - 4 of 4 results
|
HI1206P121R-10
LAIRD PLC
|
$0.0775 | Yes | Yes | Active | 4 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||
|
HI1206P121R-00
LAIRD PLC
|
Check for Price | No | Obsolete | 75 V | 4 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e0 | 125 °C | -55 °C | Tin/Lead (Sn/Pb) | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | EIA STD PACKAGE SIZE 1206 | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
HI1206P121R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 4 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | STEWARD INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
HI1206P121R-00
Steward, Inc
|
Check for Price | Transferred | 4 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | 1.1 mm | 3.2 mm | 1.6 mm | STEWARD INC | EIA STD PACKAGE SIZE 1206, 2 PIN | unknown | EAR99 | 8504.50.80.00 |